Hirose Electric BNC75 75Ω Connectors
Hirose Electric BNC75 75Ω Connectors are 12G-SDI compatible and feature an easy-on, easy-off bayonet lock system. The series offers 150Vrms AC rated voltage and is rated for 75Ω. BNC75 connectors can mate with 50Ω-based BNC connectors. This series is reliable at high frequencies (up to 12GHz) and operates over a -30ºC to +60ºC temperature range. Applications for Hirose Electric BNC75 75Ω Connectors include professional cameras / broadcasting equipment, security / FA cameras, projectors, monitors, and medical devices.Features
- Optimal for 4K (12G-SDI) device connection
- Allows long-distance transmission of 4K-equivalent signals over a single coaxial cable
- Contact structure gives stability, even for high-frequency
- Rated for 75Ω and can be mated with other BNC connectors
- Easy on, easy-off bayonet lock system
Applications
- Professional cameras / broadcasting equipment
- Security / FA cameras
- Projectors
- Monitors
- Medical devices
Specifications
- 75Ω nominal characteristic impedance
- DC to 3GHz rated frequency (up to 12GHz)
Optimized for 12G-SDI Transmission
Insertion Loss by Cable
Videos
Đã phát hành: 2017-04-19
| Đã cập nhật: 2025-09-26