Hirose Electric DF33C 3.3mm Pitch Small Power Supply Connectors

Hirose Electric DF33C 3.3mm Pitch Small Power Supply Connectors are EnerBee™ connectors capable of up to 4A or 5A. These connectors provide a reliable locking feature that prevents accidental unmating and a clear tactile click upon completion of the mating process. The DF33C connectors allow resin sealing for dust-proof requirements and a stable connection that prevents fretting corrosion. The housing protects each contact by enclosing them in a box, which also makes each contact independent of each other preventing short circuits between neighboring contacts. These connectors come in a wide variety from single-row with 2 to 6 positions to double-row with 4 to 12 positions.

Features

  • Stable connection prevents fretting corrosion
  • Allows resin sealing for dust-proof requirements
  • Secure outer lock with a clear tactile click
  • Incorrect mating prevention
  • Accurate board placement
  • Excellent contact retention
  • Prevent solder cracking
  • Short circuit prevention
  • Easy mating operation
  • Wide variety
    • Single-row with 2 to 6 position
    • Double-row with 4 to 12 position
    • Black and white color options
  • Glow Wire compliance (IEC 60695-2-11)
  • RoHS compliant

Specifications

  • Small connector capable of up to 4A or 5A
  • 500VAC/DC rated voltage
  • -35°C to +85°C operating temperature range
  • 10mΩ contact resistance (maximum)
  • 1500VAC for 1 minute withstanding voltage
  • 1000MΩ (500VDC) insulation resistance
  • 30 cycles (insertion/withdrawal) durability

Mechanical Drawings

Mechanical Drawing - Hirose Electric DF33C 3.3mm Pitch Small Power Supply Connectors
Đã phát hành: 2015-01-21 | Đã cập nhật: 2025-07-02