Hirose Electric DF40T Automotive Board-to-FPC Connectors

Hirose Electric DF40T Automotive Board-to-FPC Connectors are 0.4mm pitch connectors with +125°C heat resistance for automotive specifications. Hirose DF40T Connectors are small (3.38mm depth) FPC-to-board devices with a wide variety of positions and heights. The series is PCI Express 4.0 (16Gbps) compliant and offers a 0.3A rated current and 30VAC rated voltage.

Features

  • +125°C heat resistance for automotive specifications
  • 0.4mm pitch, 3.38mm depth, small FPC-to-board connector
  • Wide position and height varieties
  • PCI Express 4.0 (16Gbps) compliant
  • Optimized contact design and material for high heat resistance

Specifications

  • 0.3A rated current
  • 30VAC rated voltage
  • -55°C to +125°C operating temperature
  • 100VAC for 1 minute, withstanding voltage

Application Example

Application Circuit Diagram - Hirose Electric DF40T Automotive Board-to-FPC Connectors
Đã phát hành: 2021-07-16 | Đã cập nhật: 2025-11-24