Hirose Electric D.FL75 75Ω Micro Coaxial Connectors
Hirose Electric D.FL75 75Ω Micro Coaxial Connectors support 12G-SDI broadcasting and video equipment. These compact connectors are terminated with 75Ω ultra-fine coaxial cable and compatible from DC to 12GHz. They support automatic mounting and offer easy mating with a clear tactile click when mated. Hirose Electric D.FL75 75Ω Micro Coaxial Connectors are ideal for applications that include broadcasting cameras, commercial cameras, switchers, medical equipment, and large video equipment.Features
- 75Ω high impedance matching
- DC to 12GHz high frequency
- Suitable for 12G-SDI broadcasting and video equipment
- When used with the BNC(75) series plug, 75Ω system lines are maintained from interface connection to the internal wiring systems
- Receptacle and right-angle plug offer a total mating height of only 2.79mm
- Terminated with 75Ω ultra-fine coaxial cable
- Supports automatic mounting
- Easy mating with a clear tactile click when mated
- Simple unmating process
Applications
- Broadcasting cameras
- Commercial cameras
- Switchers
- Medical equipment
- Large video equipment
Additional Resources
Accessory
Đã phát hành: 2021-01-06
| Đã cập nhật: 2025-09-08