Hirose Electric DM3ND microSD™ Card Connector
Hirose Electric DM3ND microSD™ Card Connector is designed for portable devices requiring small size and high reliability. This connector features extremely small external dimensions and above-the-board height. Hirose DM3ND microSD Card Connector offers reverse card insertion protection to avoid damage when the memory card is attempted to be inserted in reverse. The card detection switch on the card connector is normally open. This connector assures secure ground circuit connection and provides EMI protection with the help of 4-connection points of the metal cover to the PCB.Features
- Small external dimensions and above-the-board height
- Reverse card insertion protection
- Effective ground and shield configuration
- Rigid and strong construction
- Card detection switch
Specifications
- 0.5A current rating
- 125VAC voltage rating
- 1000MΩ insulation resistance @ 500VDC
- 100mΩ contact resistance @ 1mA
- RH 95% maximum operating humidity range
- -25°C to +85°C operating temperature range
Đã phát hành: 2019-08-20
| Đã cập nhật: 2023-04-10