Hirose Electric FH52C Carbon-Ink-Circuit Connector
Hirose Electric FH52C Carbon-Ink-Circuit Connector offers a compact 1mm pitch and 2mm height, ideal for automotive applications. The design prevents carbon paste damage while ensuring long-lasting durability, and the flip-lock mechanism simplifies assembly for secure connections. The L-shaped retention tabs improve PCB retention, and the halogen-free construction ensures this connector provides reliable, environmentally conscious solutions for head-up displays (HUD), in-vehicle infotainment (IVI), and human-machine interface (HMI) systems. Hirose Electric FH52C Carbon-Ink-Circuit Connector accommodates 0.3mm thick flexible CICs for simplified designs.Features
- Modified contact shape prevents carbon ink scraping
- Long-lasting performance
- 110° flip-lock actuator
- High-strength, L-shaped retention tabs
- Supports automated pick-and-place mounting
- Accommodates 0.3mm thick flexible CICs
Applications
- HUDs
- IVIs
- HMI
Specifications
- 1mm pitch
- 2mm height
- 3mA rated current
- 50VAC/DC rated voltage
- 500MΩ insulation resistance
- -40°C to +105°C operating temperature range
High Connection Reliability
Videos
Đã phát hành: 2025-02-03
| Đã cập nhật: 2025-09-24