Hirose Electric FH72 0.3mm High FPC Retention Force Connectors

Hirose Electric FH72 0.3mm High FPC Retention Force Connectors feature a space-saving design with a 0.3mm pitch, 3.5mm width, and 0.9mm height. Hirose FH72 Connectors provide an automatic one-action lock design. The lock design allows the user to insert the FPC after mounting, which contributes to enhanced workability. The series offers a high FPC retention force and a 30.0VAC/DC rated voltage.

Features

  • Space-saving design with a 0.3mm pitch, 3.5mm width, and 0.9mm height
  • Automatic one-action lock design
    • One-action locking by inserting FPC after mounting contributes to enhanced workability
    • Operation of the actuator is not required at the time of FPC mating
    • Can be inserted with one hand
    • Contributes to assembly time reduction
    • Lock lever will not be damaged by operation
    • Eliminates failures due to FPC movement during locking
  • High FPC retention force
  • Notches on both sides of FPC are held by the lock lever, generating a high FPC retention force despite the small size
  • Easy FPC insertion
  • Compatible with 0.2mm thickness FPC
  • Detects FPC Mis-mating with the original structure
  • Halogen-free

Specifications

  • 0.3mm contact pitch
  • 0.6mm mounting pitch
  • Rated voltage
    • 30.0VAC
    • 30.0VDC
  • 0.2A rated current
  • 2 rows (lead/PCB side)
  • 11 positions
  • -55°C to +85°C operating temperature range

Dimension Diagram

Chart - Hirose Electric FH72 0.3mm High FPC Retention Force Connectors
Đã phát hành: 2020-11-18 | Đã cập nhật: 2025-07-01