Hirose Electric FX23L 0.5mm Pitch Board-to-Board Connectors
Hirose FX23L 0.5mm Pitch Board-to-Board Connectors are power/signal hybrid, low-profile floating connectors for high-speed transmission. The FX23L series offers a lower-profile connector than the standard FX23. The FX23L connector stacking height ranges from 8mm to 12mm. The connectors provide a ±0.6mm maximum floating range in XY directions. This Hirose board-to-board connector series offers high-speed transmission up to 8Gbps. Two power contacts are located on each side of the connector housing, with a current capacity of 3A per pin. The connectors feature signal contacts rated up to 0.5A per pin. Applications include medical devices, office imaging equipment, automotive navigation, audio systems, and more.Features
- ±0.6mm maximum floating in XY directions
- High-speed transmission up to 8Gbps
- 2 power contacts on each side of connector housing (3A per pin)
- Signal contact rated up to 0.5A per pin
- Low-profile parallel connection
- 8mm, 10mm, 12mm stacking height
- ±1.2mm self-alignment structure for easy mating
- -55°C to +85°C operating temperature range
- RoHS compliant
Applications
- Medical devices
- Office imaging equipment
- Automotive navigation
- Audio systems
Videos
Wide Floating Range
Resources
Đã phát hành: 2016-06-07
| Đã cập nhật: 2025-08-13