Hirose Electric GT8E Wire-to-Board Connectors
Hirose GT8E High Contact Pressure Wire-to-Board Connectors use a formed-dimple construction at the contact to prevent oxidation. The design of the Hirose GT8E connector series resists stress and prevents mis-insertions. The SMT pin header with pin-in-hole type metal fittings improves PCB retention. Hirose GT8E High Contact Pressure Wire-to-Board Connectors also offer a high PCB retention force.Specifications
- 30 mating/unmating cycles
- -40°C to +105°C operating temperature range
- 0.2, 1.0μm plating thickness
Đã phát hành: 2013-11-13
| Đã cập nhật: 2022-03-11