Hirose Electric HR08D Push-On Bayonet Lock Connectors

Hirose Electric HR08D Push-On Bayonet Lock Connectors are small, waterproof devices with simplified mating operations. Mating is completed by pushing the plug onto the receptacle. Unmating the connector is done by rotating the locking collar to release the lock then pulling it apart. The mating guide keys are provided at 3 points to prevent contact damage and also provide ability to blind mate these connectors when needed. The waterproof structure of Hirose HR08D Connectors supports IP67 and IP68 ratings while in the mated condition. These Hirose connectors also provide adjustable cable direction. The right angle plug can be adjusted to mount in any of eight different directions (adjustable in 45° increments).

Features

  • Simplified mating operations
    • To mate connector, push it onto the receptacle
    • To unmate, rotate locking collar and pull plug back from receptacle
    • Simplified mating is enabled by the alignment markings
    • Mating guide keys are provided at 3 points to prevent contact damage
      • Allows for blind mating these connectors when needed
      • Plug connector does not damage receptacle contacts
  • Waterproof structure
    • Supports IP67 and IP68 ratings while in the mated condition
      • IP67 - submerged in 1m for 30 minutes
      • IP68 - submerged in 2m for 14 days
  • Adjustable cable direction
    • Right angle plug can be adjusted to mount in any of the 8 different directions (adjustable in 45° increments)

Specifications

  • 3A rated current
  • 200VAC, 250VDC rated voltage
  • -20°C to +85°C operating temperature range
Đã phát hành: 2014-11-06 | Đã cập nhật: 2025-12-15