Hirose Electric LF Mini Waterproof Circular Connectors
Hirose Electric LF Series Miniature Waterproof Shielded Connectors feature a high current rating capacity and IP68 protection against dust and water. The connectors utilize a bayonet lock, ensuring a secure and vibration-resistant mating of the connectors. Hirose Electric LF Series Miniature Waterproof Shielded Connectors are self-aligning and do not require complex assembly tooling. The shield of the cable is connected with the metal housing of the connector using a simple shielding clamp, supplied with the connector.Features
- Miniature size
- Bayonet lock ensures secure and vibration-resistant mating of connectors
- IP68 protection against dust and water
- Self-aligning
- High current rating capacity
- No complex assembly tooling required
- Cable shield connects with metal connector housing via simple shielding clamp, supplied with connector
Additional Resources
Đã phát hành: 2009-05-28
| Đã cập nhật: 2025-11-06