Hirose Electric TF31 0.5mm/1mm Pitch Front-Flip FFC/FPC Connectors

Hirose Electric TF31 0.5mm/1mm Pitch Front-Flip Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) Connectors are available in multiple variations, including 0.5mm or 1.0mm pitch and 1.75mm or 2.0mm height. These compact components have a mounting depth of 5.7mm to maximize board space and are capable of automatic board placement. Hirose Electric TF31 connectors feature a high FPC retention force with an FPC side-catch design, easy FPC insertion, and an actuator that opens wide, up to 110°. These devices are halogen-free and RoHS-compliant.

Features

  • Multiple height and pitch variations available
  • 0.5mm or 1.0mm pitch, 1.75mm or 2.0mm height, 5.7mm mounting depth
  • User-friendly design
  • Actuator opens wide, up to 110°
  • High FPC retention force with FPC side-catch design
  • Easy FPC insertion
  • Solder wicking and flux penetration prevention
  • Maximizes board space
  • Capable of automatic board placement
  • RoHS compliant
  • Halogen free

Specifications

  • 50mΩ max. contact resistance
  • 150VDC for 1min. withstanding voltage
  • 500MΩ min. (100VDC) insulation resistance
  • 0.5A rated current
  • 50VAC/VDC rated voltage
  • 0.3±0.03mm FPC/FFC thickness

Product Options

Hirose Electric TF31 0.5mm/1mm Pitch Front-Flip FFC/FPC Connectors
Đã phát hành: 2020-01-13 | Đã cập nhật: 2025-07-08