Hirose Electric U.FL-K Series Micro Coaxial Connectors

Hirose Electric U.FL-K Series Micro Coaxial Connectors are ultra-low profile RF connectors with a 2.5mm maximum mated height. These connectors incorporate Gold plating for corrosion resistance and a clear tactile click for improved operability. The U.FL-K micro connectors feature excellent 1.6 VSWR (maximum) high-frequency performance (DC to 8GHz) and offer improved peeling strength using four ground contacts. These micro coaxial connectors are ideally suitable for automotive applications such as Audio Video Navigation (AVN), telematics, camera modules, and antennas.

Features

  • Ultra-low profile RF connector:
    • 2.5mm mated height (maximum)
  • Gold plating for corrosion resistance
  • Improved peeling strength using four ground contacts
  • 50Ω characteristic impedance
  • -40℃ to 90℃ operating temperature range
  • Clear tactile click improves operability
  • Excellent high-frequency performance:
    • VSWR: 1.6 maximum (DC to 8GHz)
  • 0.24mm center conductor diameter
  • Pick and place mounting
  • 500MΩ insulation resistance minimum (100V DC)

Applications

  • AVN
  • Telematics
  • Camera module
  • Antenna

Clear Tactile Click Function

Hirose Electric U.FL-K Series Micro Coaxial Connectors

Videos

Mechanical Dimensions

Mechanical Drawing - Hirose Electric U.FL-K Series Micro Coaxial Connectors
Đã phát hành: 2023-01-31 | Đã cập nhật: 2023-08-08