HMS Networks ABCxEX-A Anybus® Communicator Gateways

HMS Networks ABCxEX-A Anybus® Communicator Gateways are powered by NP40 network processor and enable up to 1500 bytes instant transfer between networks. These gateways are certified for ATEX zone 2 and UL hazardous location class 1 division 2. The ABCxEX-A Anybus communicator gateways feature reverse polarity protection and short circuit protection functions. These gateways operate at 70°C maximum temperature and include a 3-pin and 5.08 Phoenix plug connector. The ABCxEX-A gateways are used in IT and telecommunications equipment applications.

The ABC3000EX-A serial master to PROFIBUS IO-device ATEX gateways connect any RS-232/485 device to PROFIBUS control systems. The  ABC3090EX-A serial master to common Ethernet ATEX gateways connect any RS-232/485 devices to PROFINET, EtherCAT, EtherNet/IP, and Modbus TCP control systems.

The ABC4090EX-A common Ethernet to common Ethernet ATEX gateways connect any device to PROFINET, EtherCAT, EtherNet/IP, and Modbus TCP control systems. The ABC4091EX-A Ethernet to PROFIBUS DP device ATEX gateways connects any Ethernet control system to any PROFIBUS DP control system.

Features

  • ABC3000EX-A:
    • II 3 G Ex ec IIC T4 Gc, EN IEC 60079-0, 60079-7, and IEC 60664-1 ATEX code
    • EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-7 environment standards
  • ABC3090EX-A:
    • II 3 G Ex ec IIC T4 Gc, EN IEC 60079-0, 60079-7, and IEC 60664-4 ATEX code
    • EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-10 environment standards
  • ABC4090EX-A:
    • II 3 G Ex ec IIC T4 Gc, EN IEC 60079-0, 60079-7, and IEC 60664-2 ATEX code
    • EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-8 environment standards
  • ABC4091EX-A:
    • II 3 G Ex ec IIC T4 Gc, EN IEC 60079-0, 60079-7, and IEC 60664-3
    • EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-9 environment standards
  • DIN-rail mounting (EN 50022 standards)
  • 3-pin and 5.08 Phoenix plug connector
  • Reverse polarity protection
  • Short circuit protection
  • 70°C operating maximum temperature

Applications

  • IT and telecommunications equipment

Videos

Đã phát hành: 2024-07-01 | Đã cập nhật: 2024-08-30