Honeywell MICRO SWITCH™ LSX Hazardous Area Switches

Honeywell MICRO SWITCH™ LSX Hazardous Area Switches offer a 10A thermal electrical rating, 120VAC to 600VAC range, and NEMA 1, 3, 4, 6, and 13 sealings. The LSX switches feature an extensive variety of actuation heads, multiple non-sparking actuators, and consistent operating characteristics through a broad temperature range. Honeywell MICRO SWITCH LSX Hazardous Area Switches are ideal for applications in grain elevators, pipelines, paint booths, and water treatment plants. 

Features

  • Weather sealed to NEMA 1, 3, 4, 6, 13
  • Explosion proof to NEMA 7 (Class 1, Division 1 and 2, Groups B, C, D),
  • NEMA 9 (Class 2, Division 1 & 2, Groups E, F, G)
  • Extensive variety of actuation heads and multiple non-sparking actuators
  • Rotatable operating head
  • Secure head-to-body retention

Applications

  • Grain elevators
  • Control valves and actuators
  • On-shore drilling
  • Pipelines
  • Petrochemical and chemical plants
  • Water treatment plants
  • Paint booths
  • Hazardous waste handling

Dimensions

Honeywell MICRO SWITCH™ LSX Hazardous Area Switches
Đã phát hành: 2019-04-22 | Đã cập nhật: 2023-12-29