Honeywell MT Series MICRO SWITCH Miniature Toggle Switches

Honeywell MT Series MICRO SWITCH Miniature Toggle Switches are designed for rugged applications that need a cost-effective toggle switch. The MT series features quality construction with a seal between the toggle lever and bushing as well as between the cover and case. These switches are designed for use in demanding outdoor applications. This includes applications where panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose-directed water. Honeywell MT Series MICRO SWITCH Miniature Toggle Switches withstand up to 60,000 electrical life cycles for lasting durability.

Features

  • Miniature behind-panel size (case) enables overall control box or panel use
  • IEC 60529-2001, IP67, IP68 (except terminal parts) sealing for harsh-duty applications
  • Up to 60,000 electrical life that enhances the use time
  • Available with 8 circuitry options
  • 2- or 3-position maintained and momentary action to meet circuit and actuator requirements
  • UL recognized, CE certified for global use

Applications

  • Remote control boxes
    • Concrete pumping
    • Cranes
    • Material handling
    • Boom trucks
    • Any application with small panel constraints
Đã phát hành: 2017-05-16 | Đã cập nhật: 2022-03-23