HUBER+SUHNER PC 1.85 Coaxial Fixed Attenuators & Terminations

HUBER+SUHNER PC 1.85 Coaxial Fixed Attenuators and Terminations offer 50Ω impedance, 1.3 VSWR, and 17.7dB return loss. The construction design includes a copper-beryllium alloy center contact with gold plating, and a stainless steel / passivated (plating) body. The attenuators feature a wide range of interfaces, male-to-female connections, a polyetherimide (PEI) insulator, and 1dB to 20dB nominal attenuation. The PC 1.85 attenuators are used to reduce the power of a signal without causing distortion of its waveform, making them ideal for test and measurement and communication applications. The PC 1.85 terminations are impedance matched and include various bandwidths, standard or precision types, and low and medium power. HUBER+SUHNER PC 1.85 Coaxial Fixed Attenuators and Terminations operate in a 0GHz to 67GHz frequency range and -55°C + 100°C temperature range.

Features

  • Attenuators
    • Wide range of interfaces
    • Various bandwidths improve impedance matching between subsystems of its waveform
    • Male-to-female connections
    • RoHS and REACH compliant
  • Terminations
    • Various bandwidth
    • Impedance matched
    • Standard or precision types
    • Low and medium power
    • RoHS and REACH compliant

Applications

  • Test and measurement
  • Communications

Specifications

  • 50Ω impedance
  • 0GHz to 67GHz operating frequency range
  • 1dB to 20dB nominal attenuation
  • 1.3 VSWR
  • 17.7dB return loss
  • -55°C + 100°C operating temperature range
  • Interfaces
    • PC 1.85 / plug (male)
    • PC 1.85 / jack (female)
  • Copper beryllium alloy center contact with gold plating
  • Stainless steel / passivated (plating) body
  • PEI insulator (attenuators)

Attenuator Dimensions

Mechanical Drawing - HUBER+SUHNER PC 1.85 Coaxial Fixed Attenuators & Terminations
Đã phát hành: 2025-02-27 | Đã cập nhật: 2025-04-15