HUBER+SUHNER NANOBEND™ High Frequency Coaxial Cable Assemblies

HUBER+SUHNER NANOBEND™ High-Frequency Coaxial Cable Assemblies are flexible cables designed for low-profile, internal, point-to-point interconnections between RF modules within communications systems. The NANOBEND Cable Assemblies feature a 1.6mm outer diameter, -55°C to +200°C temperature range, 50Ω impedance, and up to 110GHz operating frequency. Connector configurations include HUBER+SUHNER-designed nano miniature connections (both plug and jack), SMA/SMA bulkhead, SMPM/SMPM Plus, SMP, SK/SK bulkhead, size 12 SMPM, size 16 SMPS, VITA 67.1/2 and VITA 67.3 SMPM, and VITA 67.3 SMPS connectors.

Features

  • 50Ω impedance
  • Stock delivery on standard lengths
  • Configurations applicable up to 110GHz
  • -55°C to +200°C temperature range
  • CuAg (SPC) wire inner conductor
  • Extruded TFE dielectric
  • CuAg (SPC) flat braided wire outer conductor
  • Aluminum/polyimide tape barrier
  • Stainless steel outer braid
  • FEP jacket
  • 1.6mm outer diameter
  • 110GHz operating frequency
  • 70.3% nominal velocity
  • 5.08mm minimum static bend radius

Applications

  • Defense
  • Aerospace
  • Space
  • T+M monitoring

Products Available

  • HUBER+SUHNER-designed nano miniature connections, both plug and jack
  • SMA and SMA bulkhead connectors
  • SMPM and SMPM Plus connectors
  • SMP connectors
  • SK and SK bulkhead connectors
  • Size 12 SMPM connectors
  • Size 16 SMPS connectors
  • VITA 67.1/2 and VITA 67.3 SMPM connectors
  • VITA 67.3 SMPS connectors

Videos

Đã phát hành: 2022-01-03 | Đã cập nhật: 2025-06-17