HUBER+SUHNER NEX10 Miniature Coaxial Connectors
Huber+Suhner NEX10™ Miniature Coaxial Connectors are small connectors with a 12.7mm flange height designed for outdoor use. These connectors feature a low PIM with 166dBC independent torque and are optimized for 1/4" flexible cable. Available with three coupling mechanisms (quick lock, screw, and hand screw), the Huber+Suhner NEX10 Miniature Coaxial Connectors are designed for applications requiring PIM stability and robustness in a small size.Features
- Optimized for 1/4" flexible cable
- Low PIM, independent of coupling mechanism
- Up to 20GHz operating frequency
- Flange height of 12.7mm
- Protection of contact areas
- Rubber boot weather protection
- Three coupling mechanisms:
- Quick lock
- Screw
- Hand screw
Applications
- Applications requiring PIM stability and robustness in a small size
- Small cell and MIMO
- DAS/In-building
- Antennas/radios and filter output
- Multicoax/blind-mate
- Outdoor and indoor
Đã phát hành: 2018-08-14
| Đã cập nhật: 2023-08-09