iC-Haus iC-NZN N-Type Laser Diode Driver

iC-Haus iC-NZN N-Type Laser Diode Driver allows CW operation and spike-free switching with defined current pulses up to 155MHz. The optical output power of this laser diode is set by means of an external resistor (RMD/PMD). The iC-NZN laser diode driver features optional current control (ACC), laser current limitation, and low current consumption sleep-mode <50µA. This driver supports blue laser diodes and LVDS/TTL switching input with TTL monitor output. The iC-NZN laser diode driver provides an error signal output for overtemperature, undervoltage, and overcurrent conditions. This driver offers strong transient suppression with small external capacitors. Typical applications include pulsed and CW laser diode modules, laser diode pointers, laser levels, bar-code readers, distance measurement, and blue laser diodes.

Features

  • Peak value controlled laser diode driver for operation from CW up to 155MHz
  • Spike-free switching of laser currents of up to 300mA
  • Setting of laser power (APC) via an external resistor
  • Optional current control (ACC)
  • Laser current limitation
  • LVDS/TTL switching input with TTL monitor output
  • Low current consumption sleep-mode < 50µA
  • Safety shutdown with overtemperature
  • Error signal output with overtemperature, undervoltage, and overcurrent
  • All current LD types can be used (N/P/M configurations)
  • Blue laser diodes supported
  • Fast soft-start
  • Strong suppression of transients with small external capacitors

Applications

  • Pulsed and CW laser diode modules
  • Laser diode pointers
  • Laser levels
  • Bar-code readers
  • Distance measurement
  • Blue laser diodes

Block Diagram

Block Diagram - iC-Haus iC-NZN N-Type Laser Diode Driver

Electrical Characteristics

Performance Graph - iC-Haus iC-NZN N-Type Laser Diode Driver

Videos

Đã phát hành: 2025-11-24 | Đã cập nhật: 2026-01-21