Renesas Electronics 8T49N241i & 8T49N242i Evaluation Boards

Renesas Electronics 8T49N241i and 8T49N242i evaluation boards are designed to help evaluate 8T49N241i and 8T49N242i devices. When these Renesas boards are connected to a PC running Timing Commander™ Software through USB, the devices can be configured and programmed to generate frequencies with best-in-class performances.

Required Equipment

  • PC requirements
    • Timing Commander software installed
    • USB 2.0 or 3.0 interface
    • Windows XP SP3 or later
    • 1GHz minimum processor
    • Memory
      • 512MB minimum
      • 1GB recommended
    • Available disk space
      • 600MB (1.5GB 64bit) minimum
      • 1GB (2GB 64bit) recommended
    • Network access during installation if the .NET framework is not currently installed on the system
  • Power supply with 3.3V and 1000mA rating
  • Four banana plug cables to connect the power supply to the board
Đã phát hành: 2019-04-17 | Đã cập nhật: 2023-10-11