Infineon Technologies 1200V Sixpack IGBT Modules

Infineon 1200V Sixpack IGBT Modules are EasyPACK™ 1B sixpack IGBT modules with TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode, and NTC technology. This technology strongly reduces losses and provides a high level of controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas compared to the formerly used square trench cells. The chip is specially optimized for industrial drive applications and solar energy systems, which means much lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operating temperature up to 175°C in the Infineon 1200V Sixpack IGBT Modules.

Features

  • Low VCEsat
  • TRENCHSTOP™ IGBT7
  • Overload operation up to 175°C
  • 2.5kV AC 1 min insulation
  • Al2O3 substrate with low thermal resistance
  • High power density
  • Compact design

Applications

  • Industrial motor drives and controls
  • Residential aircon - motor-, system control and monitoring
  • Uninterruptible Power Supply (UPS)

Videos

Đã phát hành: 2020-12-02 | Đã cập nhật: 2024-12-11