Infineon Technologies 3V3 TC357TA ADAS Application Kit
Infineon Technologies 3V3 TC357TA ADAS Application Kit (KIT_A2G_TC357TA_3V3_TFT) is a development platform based on the AURIX™ TC357TA Microcontroller. The Application Kit simplifies application development and is supplied with an integrated LCD XGA Touchscreen Display 320 x 240 and a variety of onboard components, tailored to the requirements of Advanced Driver Assistance Systems (ADAS).Infineon Technologies 3V3 TC357TA ADAS Application Kit includes a pre-mounted AURIX™ TC357TA in an LFBGA-292 package along with the required support components. The Application Kit also includes a miniSD card slot, CAN and LIN transceivers, a Micro USB connector for ASC Interface (ASC0) and miniWiggler, and a 16-pin JTAG interface header.
Features
- Infineon’s AURIX TC357TA in an LFBGA-292 package
- LCD XGA Touchscreen Display 320 x 240
- MiniSD card slot
- High-Speed CAN Transceiver (CAN FD capable)
- LIN Transceiver – Crystal 20MHz (default) or External Clock
- USB to UART bridge – Ethernet Gigabit PHY
- USB miniWiggler JDS for easy debugging
- 4 Low Power Status LEDs
- RTC with alarm
- Acoustic beeper
- 100mm x 100mm PCB
Đã phát hành: 2022-01-12
| Đã cập nhật: 2022-03-11