Infineon Technologies ICE5AR4770AG 3W Flyback Power Supply Board

Infineon Technologies ICE5AR4770AG 3W Flyback Power Supply Reference Board evaluates the CoolSET™ ICE5AR4770AG integrated power stage for Internet of Things (IoT) devices. The Infineon fixed frequency CoolSET™ targets switched-mode power supply applications, including those used with home appliances, set-top-boxes and LCD/LED monitors. The open frame isolated 3-watt power supply is designed with a universal input compatible with most geographic regions. The board is designed with an auto-restart protection scheme to minimize interruption and enhance end-user experience.

Features

  • High efficiency under light-load conditions to meet Energy Star™ requirements
  • Simplified circuitry with good integration of power and protection
    features
  • Robust system and protection features
  • Auto-restart protection scheme to minimize interruption and enhance
    end-user experience
  • 85VAC to 264VAC input voltage
  • 5V output voltage
  • 600mA output current

Design Board

Block Diagram - Infineon Technologies ICE5AR4770AG 3W Flyback Power Supply Board
Đã phát hành: 2019-02-25 | Đã cập nhật: 2022-03-11