Infineon Technologies AIDKxS65C5ATMA1 CoolSiC™ Schottky Diodes
Infineon Technologies AIDKxS65C5ATMA1 CoolSiC™ Schottky Diodes are 650V 5th generation compact automotive diodes based on thin wafer technology. The Infineon Technologies AIDKxS65C5ATMA1 diodes are available in 8A, 10A, and 12A variants. The CoolSiC™ automotive Schottky diodes have a high surge current capability and benchmark switching behavior. Typical applications include traction inverters, boosters/DC-DC converters, and onboard chargers / Prospective Fault Current (PFC).Features
- Benchmark switching behavior
- No reverse recovery/no forward recovery
- Temperature-independent switching behavior
- High surge current capability
- Pb-free lead plating and RoHS-compliant
- -40°C to 175°C junction temperature range
- System efficiency improvement over Si diodes
- Reduced cooling requirements
- Enable high frequency
- High system reliability due to low operating temperatures
- Reduced EMI
Applications
- Traction inverter
- Booster / DC-DC converter
- On board charger / Prospective Fault Current (PFC)
Đã phát hành: 2020-02-18
| Đã cập nhật: 2024-09-26