Infineon Technologies AURIX™ TC275 Lite Kit
Infineon Technologies AURIX™ TC275 Lite Kit is loaded with the 32-bit Single-Chip Aurix TriCore™ based-Microcontroller Aurix TC275. The AURIX TC275 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety.The Infineon Technologies AURIX TC275 Lite Kit is designed for various development tools, including AURIX Development Studio. The AURIX Development Studio is Infineon's free-of-charge Eclipse-based IDE or the Eclipse-based "FreeEntryToolchain" from Hitecs/PLS/Infineon.
Features
- Arduino connector
- Arduino ICSP connector
- Voltage regulator 5V to 3.3V
- Optional 0Ω resistors (R39_opt/R40_opt in 1210 imperial)
- Arduino connector (Digital)
- 20MHz crystal for AURIX and 12MHz crystal for OCDS
- Mikrobus connector for Wi-Fi/BLE
- Infineon CAN transceiver TLE9251VSJ and CAN connector
- Pin connector X2
- Power LED (D5)
- LEDs D1/D2 for ADBUS7/4 and LED3 for ESR0 signal (low-active)
- Arduino pin connector (POWER and ANALOG IN)
- Potentiometer (10kOhm) and solderable 0Ω resistor (R33 in 0805 imperial)
- Micro USB (USB3.0 recommended)
- 10-pin DAP connector
- Reset button
- 2 x Shield2GO connector for Infineon maker shields
- EEPROM 1Kbit
Layout
Block Diagram
Đã phát hành: 2020-07-20
| Đã cập nhật: 2024-11-07