Infineon Technologies BGC100GN6 Wideband Directional Coupler IC
Infineon Technologies BGC100GN6 Wideband Directional Coupler IC is designed for 2G/3G/4G RF front-end applications. The BGC100GN6 has a bidirectional coupler operating in one or multiple bands within the 0.6 to 2.7GHz frequency range. The coupled output contains a low-pass filter for 5GHz ISM blockers suppression. The coupler offers low insertion loss and high directivity.The coupler is controlled via a GPIO pin with no external power supply blocking or RF decoupling capacitors required. The BGC100GN6 is a fully integrated device deploying Infineon high-volume RF-CMOS technology. The device has a very small size of only 1.1x0.7mm2 and a maximum height of 0.4mm.
Features
- Fully integrated coupler in RF CMOS
- Bi-directional coupler
- Fitted for feedback receivers to accomplish closed loop power control and antenna tuning
- Wide frequency range: 0.6 to 2.7GHz
- Designed for low insertion loss and high directivity
- Supports all cellular standards: GSM /WCDMA / HSPA+ / FDD-LTE / TDLTE / TD-SCDMA / CDMA
- Integrated low-pass filter for 5GHz WiFi jammers suppression
- GPIO controlled
- Small form factor 1.1x0.7mm
- RoHS and WEEE compliant package
- Product validation: Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
Block Diagram
Đã phát hành: 2018-11-19
| Đã cập nhật: 2022-09-09