Infineon Technologies BGSA14M2N10 Ultra Small Antenna Tuning Switch
Infineon Technologies BGSA14M2N10 Ultra Small Antenna Tuning SP4T is a very small Single-Pole Four-Throw (SP4T) Switch optimized for RF applications up to 7.125GHz. The MIPI RFFE Digital Control Interface of the BGSA14M2N10 allows easy implementation and high flexibility when integrated into cellular mobile RF Front-End designs. The BGSA14M2N10 includes four low RON ports making it ideal for high Q tuning applications. Thanks to its high RF voltage ruggedness, the BGSA14M2N10 is suitable for switching reactive inductors and capacitors in RF matching circuits without significant losses.The Infineon Technologies BGSA14M2N10 Antenna Tuning Switch is available in an ultra-small 0.95mm x 1.3mm PG-TSNP-10-9 package. The small size and low current consumption of this device make it ideal for space-constrained, battery-powered designs.
Features
- Ultra-low RON resistance of 0.85Ω in ON state
- Low COFF capacitance of 160 fF in OFF state
- High RF operating peak voltage handling of 45V in OFF state
- MIPI RFFE 2.1 control interface
- Extremely low current consumption of 22µA
- 4 default USID addresses via external USID_SEL pin
- 0.95mm x 1.3mm PG-TSNP-10-9 package
- MSL1, 260°C per JEDEC J-STD-020
Applications
- Impedance, antenna, and inductance tuning
- Tunable filters
Block Diagram
Package Outline
Đã phát hành: 2022-02-28
| Đã cập nhật: 2023-05-12