Infineon Technologies BGSA20UGL8 SPST Antenna Switch
Infineon Technologies BGSA20UGL8 SPST Antenna Switch is optimized for low COFF and low RON, enabling applications up to 6.0GHz. The BGSA20UGL8 versatile, dual, SPST, RF antenna and shunt aperture switch is a single supply chip that integrates two digital control pins. Unlike GaAs technology, the 0.1dB compression point exceeds the switch's maximum input power level, resulting in a linear performance at all signal levels. External DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. The BGSA20UGL8 features >80V RF voltage OFF state handling.The Infineon BGSA20UGL8 SPST Antenna Switch provides very high RF voltage ruggedness, making it ideal for switching reactive devices such as inductors and capacitors in RF matching circuits without vital losses in quality factors.
Features
- Dual SPST designed for high-linearity antenna aperture switching and RF tuning applications
- Low RON resistance of 2.3Ω at each port in the ON state
- Low COFF capacitance of 200fF at each port in OFF state
- >80V RF voltage OFF state handling
- Low harmonic generation
- GPIO control interface - including four control states
- 1.65V to 3.6V supply voltage range
- No RF parameter change within a supply voltage range
- Small form factor 1.1mm x 1.1mm (MSL1, 260°C per JEDEC J-STD-020)
- Suitable for EDGE/CDMA/WCDMA/C2K/LTE/5G Applications
- RoHS and WEEE-compliant package
Applications
- Impedance tuning
- Antenna tuning
- Inductance tuning
- Tunable filters
Block Diagram
Đã phát hành: 2020-07-29
| Đã cập nhật: 2024-11-12