Infineon Technologies BTS50007-1LUA Smart High-Side Power Switch
Infineon Technologies BTS50007-1LUA Smart High-Side Power Switch is part of the Power PROFET™ + 12V family. The Infineon Technologies BTS50007-1LUA is a 0.7mΩ single-channel smart high-side power switch housed in an 8-pin TO-leadless package and offers protective functions and diagnostics. It includes Reverse ON functionality to protect against reverse polarity (reverse battery) conditions. The power transistor is built with an N-channel power MOSFET and charge pump, designed to drive high-current loads up to 55A, and is ideal for automotive applications like heaters, glow plugs, fans, and pumps.
Features
- PRO-SIL™ ISO 26262-ready for supporting the integrator in the evaluation of hardware elements according to ISO 26262:2018 Clause 8-13
- One-channel device
- Low standby current
- Reverse ON protection for low power dissipation in reverse battery condition
- Ground loss protection
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility (EMC)
- Compatible with cranking pulses
- Integrated diagnostic functions
- Integrated protection functions
- Green product (RoHS compliant)
Applications
- Suitable for resistive, inductive, and capacitive loads
- Suitable for applications with high current loads, like heating system, fans, and pumps
- Replaces electromechanical relays, fuses, and discrete circuits
- PWM applications with low frequency
Additional Resources
Application diagram
Đã phát hành: 2024-07-19
| Đã cập nhật: 2026-01-14