Infineon Technologies BTS7002-1EPPEB PROFET+2 Evaluation Board
Infineon Technologies BTS7002-1EPPEB PROFET+2 Evaluation Board (PROF2BTS70021EPPEBTOBO1) provides a stand-alone demonstration platform for the BTS7002-1EPP PROFET™+2 Switch. The BTS7002-1EPP is an AEC-Q100 Grade 1 high-side switch with diagnosis and embedded protection. The device features ReverseON for low power dissipation in reverse polarity. The BTS7002-1EPP can replace electromechanical relays, fuses, and discrete circuits. The device is suitable for power distribution and driving glow plugs, heating loads, and DC motors.The Infineon Technologies BTS7002-1EPPEB PROFET+2 Evaluation Board includes a pre-mounted BTS7002-1EPP in a PG-TSDSO-14 package along with the required circuitry. The Evaluation Board includes test points and banana plug connectors for ease of use. The Evaluation board can drive resistive, capacitive, and/or inductive loads.
Features
- BTS7002-1EPP PROFET+2 High-Side Switch
- Capacitive load switching mode
- Operating voltage range 3.1V to 28.0V with 3.3V and 5.0V compatible logic input
- Protection: Current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
- Diagnosis: Load current sense output
- Optimized for design flexibility across the family by pin to pin and external components compatibility
- Test points and banana plug connectors for ease of use
- Compact PCB
Board Layout
Đã phát hành: 2022-01-24
| Đã cập nhật: 2022-03-11