Infineon Technologies BTS7008-1EPA Daughterboard

Infineon Technologies BTS7008-1EPA Daughterboard is compatible with the PROFET™+2 12V motherboard and provides a quick pick-and-place solution. The motherboard, in combination with the daughterboard, is capable of driving typical automotive loads. The BTS7008-1EPA features a diagnosis function involving load current sense output and is optimized for design flexibility across the family with pin-to-pin and external component compatibility. Infineon Technologies BTS7008-1EPA Daughterboard offers a 50% reduced internal operating current composition and low  ≤0.5μA output leakage current. This daughterboard operates at a 3.1V to 28V voltage range and is ideal for use in lighting, body, and power distribution applications.

Features

  • Load current sense output diagnosis
  • Optimized for design flexibility across the family with pin-to-pin and external component compatibility
  • Miniaturization/shrinkage of PCB area
  • Simplified and cost-efficient ground network
  • Smaller package size for area savings
  • 50% reduced internal operating current consumption
  • Protections
    • Current tripping
    • Overtemperature
    • Overvoltage
    • Load protection

Applications

  • Lighting
  • Body
  • Power distribution

Specifications

  • -16V to 35V supply voltage range
  • ≤0.5μA low output leakage current
  • 3.1V benchmark cranking voltage capability
  • 3.1V to 28V operating voltage range
  • 3.3V to 5V compatible logic input voltage range
Đã phát hành: 2019-11-27 | Đã cập nhật: 2024-01-22