Infineon Technologies CDM10V 0-10V Dimming Interface IC
Infineon CDM10V 0-10V Dimming Interface IC is housed in a 6-pin SOT package and is ideal for various lighting dimming applications with space requirements on small PCBs. The Infineon IC can transmit analog voltage-based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current-based PWM signal to drive an external optocoupler.The CDM10V replaces many components in a traditional solution and reduces BOM and PCB space. The device supports active and passive dimming and dim-to-off with PWM input possibility. The one-time-programming interface allows a wide range of configurations.
Features
- Simple 0-10V design
- CDM10V comes with default settings:
- 5% minimum duty cycle
- 1kHz PWM frequency
- 200μA dimmer/resistor bias current
- DIM-TO-OFF disabled
- 11V to 25V input VCC range
- Transparent PWM mode (PWM bypass mode in DIM-TO-OFF enabled mode)
- Minimum variation from device to device
- The simple one-time programmable option allows setting in a wide range:
- 1%, 2%, 5%, 10% minimum duty cycle
- 200Hz, 500Hz, 1kHz, 2kHz PWM output frequency
- 50μA, 100μA, 200μA, 500μA dimmer/resistor bias current
- DIM-TO-OFF disabled/enabled
- Replaces many external components with a single chip, reducing BOM and PCB space
Applications
- LED drivers needing 0-10V dimming circuits
- Luminaires
- Troffers
- Downlights
- Sconces
- Undercabinet
- Office lighting
- Signage
- Dali
Block Diagram
Đã phát hành: 2017-07-06
| Đã cập nhật: 2022-03-18