Infineon Technologies CIPOS™ Maxi
Infineon Technologies CIPOS™ Maxi integrates various power and control components to increase reliability, and optimize PCB size and system costs. These devices are designed to control three-phase AC motors and permanent magnet motors in variable speed drive applications. These applications include low-power motor drives (GPI, Servo drives), pumps, fan drives, and active filters for HVAC. The CIPOS™ Maxi are specially adapted to power applications, which need good thermal performance and electrical isolation, EMI-save control, and overload protection. Three-phase inverter with 1200V TRENCHSTOP™ IGBTs and Emitter Controlled diodes are combined with an optimized 6-channel SOI gate driver for excellent electrical performance.Features
- Fully isolated Dual In-Line molded module
- Fully isolated Dual In-Line molded module with AlN DCB substrate
- 1200V TRENCHSTOP™ IGBT4
- 1200V CoolSiC MOSFETs technology with turn-off stability thanks to higher VGS(th)
- Rugged 1200V SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS = 15V
- Integrated bootstrap functionality
- Over current shutdown
- Built-in NTC thermistor for temperature monitor
- Under-voltage lockout at all channels
- Low side emitter pins accessible for all phase current monitoring (open emitter)
- Cross-conduction prevention
- All 6 switches turn off during protection
- Programmable fault clear timing and enable input
- Lead-free terminal plating; RoHS compliant
Applications
- Fan drives and active filter for HVAC, pumps, and low power motor drives (GPI, Servo Drives)
Đã phát hành: 2018-11-13
| Đã cập nhật: 2025-09-22