Infineon Technologies CYTVII-B-E-BB Traveo™ II Evaluation Board
Infineon Technologies CYTVII-B-E-BB Traveo™ II Evaluation Board is a generic baseboard for Traveo™ II body-entry or body-high evaluation boards to extend the evaluation board's functionality. This evaluation board features ten dual DB-9 connectors for CAN interfacing and three dual DB-9 connectors for LIN interfacing. The CYTVII-B-E-BB Traveo™ II evaluation board also features one dual DB-9 connector for FlexRay interfacing and one DB-9 connector for CXPI interfacing. This evaluation board includes one EEPROM device with an SPI interface, user switches, LEDs, and a potentiometer onboard. Additionally, generic 10x2 IO headers are also included to expand the functionality of Traveo™ II evaluation boards. Typical applications include body electronics and lighting, and infotainment.Specifications
- Connectors:
- Two high-density Samtec connectors for interfacing with compatible Traveo™ II evaluation boards
- Ten dual DB-9 connectors for CAN interfacing
- Three dual DB-9 connectors for LIN interfacing
- One dual DB-9 connector for FlexRay interfacing
- One DB-9 connector for CXPI interfacing
- IO headers for accessing most of the MCU IOs on CYTVII-B-E and CYTVII-B-H evaluation boards
- Components:
- Six TJA1057GT and four TJA1145T CAN transceivers
- Six TJA1021T LIN transceivers
- Two TJA1081TS FlexRay transceivers
- One S6BT112A0 CXPI transceiver
- One 25LC320A SPI-based EEPROM
Applications
- Body electronics and lighting
- Infotainment
Board Overview
Additional Resource
Đã phát hành: 2023-11-14
| Đã cập nhật: 2024-09-17