Infineon Technologies EVAL_12W_3PH_SM_P7 Evaluation Board
Infineon Technologies EVAL_12W_3PH_SM_P7 Evaluation Board features the 950V CoolMOS™ P7 Superjunction MOSFET. This 12W AC/DC power supply is designed specifically to power a 3-phase smart electricity meter. This Infineon eval board is also equipped with other Infineon components like a QR PWM controller and NPN silicon AF transistor. The board provides smart electricity meter designers with an idea of how to power up a smart meter using the latest state-of-the-art SJ technology. This 12W 3-phase smart meter SMPS board satisfies all the necessary technical requirements. It also provides a wide AC input range from 185VAC to 460VAC.The board has more than 82% efficiency at full load, output short protection, and better thermal performance with the CoolMOS P7 series. The board allows for drop-in replacement by SOT-223, providing a cost-down potential.
Features
- 185VAC to 460VAC (1ph-3ph) input range
- 12V Iout 1A output voltage
- >82% efficiency at full load
- Features CoolMOS P7 series
- Equipped with quasi-resonant flyback PWM controller
Applications
- Smart meter switch-mode power supplies (SMPS)
- AC/DC SMPS
- AUX for home appliances
Additional Resources
Đã phát hành: 2019-05-13
| Đã cập nhật: 2024-01-17