Infineon Technologies EVAL-2EP130R-PR Evaluation Board

Infineon Technologies EVAL-2EP130R-PR Evaluation Board includes dual output peak rectification and customizable output voltage for MOSFETs and IGBTs. All 2EP1xx product variants are pin-compatible and can be used with matching configuration settings in customer-specific designs. The 2EP130R EiceDRIVER Transformer Driver IC is pre-assembled on the evaluation board for complete feature evaluation. The evaluation board provides all the necessary supply, load, and signal connections.

Features

  • Evaluation board for 2EP1xxR - 5V, 20W full-bridge transformer ICs
  • Wide 5V to 20V input supply range
  • Output power of up to 5W (depending on duty cycle)
  • Dual isolated output supply rails with peak rectification topology and duty cycle adjustable output voltage ratio
  • Wide 50kHz to 695kHz operating frequency range using the internal oscillator or an external pulse width modulation (PWM)
  • Adjustable overcurrent threshold
  • Power output short circuit protection
  • Overtemperature protection
  • RDY status output for normal operation
  • Three transformer options included
    • WE 750319375: TTR=1.25:1, with VDD=15V, DC=33% provides +15/-7.5V for IGBTs
    • WE 750319376: TTR=1.5:1, with VDD=15V, DC=22% provides +15/-4V for SiC MOSFETs
    • WE 750319377: TTR=1.4:1, with VDD=15V, DC=14% provides +18/-2.5V for SiC MOSFETs
  • 90mm x 37mm dimensions

Applications

  • Commercial HVAC
  • Energy storage systems
  • EV charging
  • Industrial motor drives and controls
  • Photovoltaic

Specifications

  • 5V to 22V operating supply voltage range
  • ±35Vmaximum  output voltage range
  • ±800V maximum input-to-output between the output rails
  • 2mA to 400mA maximum output current range
  • Bypass signal
    • 0V to 5.5V voltage range
    • 50kHz to 695kHz frequency range

Simplified Schematic

Schematic - Infineon Technologies EVAL-2EP130R-PR Evaluation Board
Đã phát hành: 2024-11-26 | Đã cập nhật: 2024-12-13