Infineon Technologies EVAL_5BR3995BZ-1_BUCK1 Evaluation Board

Infineon Technologies EVAL_5BR3995BZ-1_BUCK1 Evaluation Board uses the CoolSET™ 5th Generation Fixed Frequency Plus ICE5BR3995BZ-1 switching controller. This 5.4W evaluation board is configured in a non-isolated high-voltage buck topology and comes with the ICE5BR3995BZ-1. An integrated 950V MOSFET in a DIP-7 package enables deployment to unstable grid environments and increases system robustness.

Features

  • Robust operation
  • Buck topology
  • Frequency reduction at light loads
  • Programmable burst mode
  • Integrated error amplifier
  • Integrated 950V MOSFET
  • Either primary/secondary side regulation
  • Universal 85VAC to 460VAC input range, 50/60Hz
  • 18V output, non-isolated
  • 300mA output current for 18V
  • 70mm x 35mm x 23mm size

Applications

  • AC-DC power conversion for telecom infrastructures
  • Home appliances

Schematic

Schematic - Infineon Technologies EVAL_5BR3995BZ-1_BUCK1 Evaluation Board
Đã phát hành: 2024-11-26 | Đã cập nhật: 2024-12-12