Infineon Technologies EVAL_6EDL7141_TRAP_1SH Motor Drive Board
Infineon Technologies EVAL_6EDL7141_TRAP_1SH Motor Drive Board is based on the MOTIX™ 6EDL7141 smart three-phase driver. The high-efficiency module provides fully configurable operating parameters with an onboard debugger, allowing for a direct USB connection to a PC. Infineon EVAL_6EDL7141_TRAP_1SH Motor Drive Board utilizes trapezoidal commutation based on the 6EDL7141 smart three-phase driver. Additionally, the evaluation board operates independently or via Infineon motor control GUI.Features
- BLDC motor drive board using trapezoidal/block commutation
- Integrated and configurable onboard power supplies and gate drive outputs
- Configurable protection modes - built-in debugger, direct connection to USB
- Operates independently or with GUI
Applications
- Consumer goods
- Drives
- Motor control and drives
- Power tools
Simplified System Block Diagram
Overview
Videos
Đã phát hành: 2021-12-13
| Đã cập nhật: 2022-07-05