Infineon Technologies EVAL_71x_100V_GANC Half-Bridge Evaluation Boards

Infineon Technologies EVAL_71x_100V_GANC Half-Bridge Evaluation Boards evaluate the IGC033S10S1 CoolGaN™ transistor 100V G3 with the dedicated TDI EiceDRIVER™ gate driver. These EVAL_7126G_100V_GANC and EVAL_7136U_100V_GANC boards include an optimized layout for a hard-switching half-bridge and waveform measurement points. The boards are preconfigured as a buck or boost converter and can be reconfigured for a double-pulse test or half-bridge topology with external connections. These evaluation boards operate from a 48V to 100V input voltage range and deliver 25A output current. Typical applications include audio amplifiers, low-power BDC/BLDC motor drives up to 72V, photovoltaic, and telecommunication infrastructure.

Features

  • EVAL_7126G_GaNc evaluation board:
    • CoolGaN™ power transistor IGC033S10S1 in a half-bridge configuration
    • EiceDRIVER™ 1EDN7126G gate driver
  • EVAL_7136U_100V_GaNc evaluation board:
    • CoolGaN™ power transistor IGC033S10S1 transistors in a half-bridge configuration
    • EiceDRIVER™ 1EDN7136U gate driver
  • Optimized half-bridge layout
  • 48V to 100V input voltage range
  • 25A output current
  • 1MHz switching frequency
  • Waveform connection and DC voltage connection
  • On-board temperature sensing
  • Multiple PWM input options
  • High efficiency and power density
  • Buck, boost, or double pulse test

Applications

  • Audio amplifiers
  • Low-power BDC/BLDC motor drives up to 72V
  • Photovoltaic
  • Telecommunication infrastructure
Đã phát hành: 2025-04-25 | Đã cập nhật: 2025-12-18