Infineon Technologies EVAL-DCLINK-DPT Evaluation Board
Infineon Technologies EVAL-DCLINK-DPT Evaluation Board is a high-performance evaluation board designed to support double pulse testing (DPT) of power semiconductor devices such as IGBTs and SiC MOSFETs. The Infineon EVAL-DCLINK-DPT is designed with an EiceDRIVER™ gate driver IC and CoolSiC™ 1200V MOSFET in a TO263-7 package. The board also features a configurable DC-link stage with integrated film capacitors, optimized for high-speed switching and accurate characterization of device behavior under real operating conditions.
Features
- Designed with an EiceDRIVER gate driver IC and CoolSiC 1200V MOSFET in a TO263-7 package
- Withstands bus voltage up to 800V
- Active discharge circuit
- Visual safety indication
- Breakout connections for load inductor
- Interconnection with a different gate driver and package boards
- DC input type
- 220mm x 120mm x 50mm form factor size
- RoHS-compliant
Applications
- Battery Energy Storage Systems (BESS)
- Electric Vehicle (EV) charging
- Industrial motor drives and controls
- Uninterruptible Power Supplies (UPS)
- Photovoltaic applications
Block Diagram
User Guide
Đã phát hành: 2025-09-25
| Đã cập nhật: 2026-01-28