Infineon Technologies EVAL-M1-IM535 Evaluation Board
Infineon Technologies EVAL-M1-IM535 Evaluation Board is designed for applications with the IM535-U6D Intelligent Power Module (IPM). The board can be used to feature and demonstrate the CIPOS™ Mini IPM technology and Advanced Motion Control Engine (MCE 2.0) technology for permanent magnet motor drives over the full speed range. Infineon Technologies EVAL-M1-IM535 Evaluation Board can be used during design-in to evaluate and measure characteristics and proof of datasheet specifications.Features
- Power stage to drive 3-phase motor
- 600V blocking voltage IGBT
- 3KW output power
- Standardized iMOTION™ MADK M1 platform interface
- CIPOS Mini IPM (30A)
- Evaluate IM535-U6D
- Easy-to-start evaluation – shorter cycle time to the final product
- UL-certified package and temperature sensor
- Smaller footprint to allow smaller PCB
- High efficiency to save energy
- ROHS compliant
Applications
- Heating ventilation and air conditioning (HVAC)
- Motor control and drives
Diagram
Đã phát hành: 2020-12-09
| Đã cập nhật: 2024-12-11