Infineon Technologies EVAL_PMG1_S3_DUALDRP Evaluation Kit
Infineon Technologies EVAL_PMG1_S3_DUALDRP Evaluation Kit tests the EZ-PD™ PMG1-S3 USB power delivery (PD) microcontroller (MCU). The Infineon kit is designed for USB-C™ PD powered applications requiring system and power management. The kit enables sink and source functions up to 140W on its two USB-C PD ports. The device is backed by the EZ-PD PMG1 SDK accessible via ModusToolbox™.Features
- Supports USB-C PD 3.1 spec up to 140W
- Arm Cortex M+ 256KB Flash, 32KB RAM
- Support for EPR up to 28V
- High voltage protection circuits
- Programmability to multiple standards
- Customization to multiple standards
- Highly configurable value-added features
- Integrated CAPSENSE™ controller
- SDK to support multiple applications
- USB-C PD sink, USB-C PD DRP
- Dual Port USB-C PD
- Support for RTOS
Applications
- Industrial and consumer BMS
- Smart speaker designs
- Vacuum cleaners
- Solutions for low-power devices
Videos
Overview
Đã phát hành: 2024-06-10
| Đã cập nhật: 2024-06-28