Infineon Technologies EVALAHNBANALOGV01 Evaluation Board

Infineon Technologies EVALAHNBANALOGV01 Evaluation Board provides a USB audio interface to stream microphone audio data. The board uses any audio recording and editing software. The EVALAHNBANALOGV01 uses audio streaming over a USB interface and has a 48kHz sampling rate.

Features

  • Audio interface for analog XENSIVTM MEMS microphones
  • Audio streaming over USB interface
  • 48kHz sampling rate
  • 24-bit audio data (stereo)
  • Dynamic range 120dB
  • Two different power modes (high power and low power mode, see section 4.4)
  • Four different gain configurations indicated by onboard LEDs (see section 4.4)
  • Volume unit meter indication by onboard LEDs (see section 4.3)
  • Powered through Micro-USB

Block Diagram

Block Diagram - Infineon Technologies EVALAHNBANALOGV01 Evaluation Board
Đã phát hành: 2022-08-24 | Đã cập nhật: 2022-08-30