Infineon Technologies EVALICB2FL03G 54W Smart Ballast Board

Infineon Technologies EVALICB2FL03G 54W Smart Ballast Board is a ballast design evaluation board for 54W UV-C disinfection lamps with voltage-mode preheating. The ballast IC is designed to control a boost converter as an active power factor correction (PFC) filter in critical/discontinuous conduction mode (CritCM/DCM) and half-bridge topologies as a lamp inverter. The EVALICB2FL03G enables speedy and cost-effective ballast designs with a minimum number of external components. All lamp start, run, and protection features are integrated.

The Infineon Technologies EVALICB2FL03G 54W Smart Ballast Board features the smart ballast controller ICB2FL03G, which comes in a slim SO-16 package and the 600V CoolMOS™ PFD7 IPN60R1K5PFD7S super junction MOSFET. The 600V CoolMOS™ PFD7 MOSFET family combines the highest efficiency with a very high level of robustness.

The EVALICB2FL03G Ballast Board implements Infineon’s proprietary Coreless Transformer Technology (CLT), ensuring reliable and robust high-voltage isolation.

Features

  • Optimized for UV-C ballasts
  • Lowest count of external components
  • Integrated high-performance PFC stage
  • Numerous monitoring and protection features for highest reliability
  • Integrated 650V half-bridge driver with Coreless Transformer Technology
  • Supports customer in-circuit test mode for reduced tester time

Applications

  • UV-C Disinfection lamps
  • Fluorescent lamp ballast

Layout

Infineon Technologies EVALICB2FL03G 54W Smart Ballast Board
Đã phát hành: 2021-01-27 | Đã cập nhật: 2022-03-11