Infineon Technologies FS75R17W2E4P_B11 EasyPACK™ Module

Infineon Technologies FS75R17W2E4P_B11 EasyPACK™ Module features a trench/fieldstop IGBT4 and four emitter-controlled diodes with PressFIT/NTC/TIM. The FS75R17W2E4P_B11 offers low switching losses and a low VCE,sat. The device implements PressFIT contact technology and a rugged mounting design via integrated mounting clamps.

Features

  • Electrical features
    • VCES = 1700V
    • IC nom = 75A / ICRM = 150A
    • Low switching losses
    • Low VCE,sat
  • Mechanical features
    • Al2O3 substrate with low thermal resistance
    • PressFIT contact technology
    • Rugged mounting due to integrated mounting clamps
    • Compact design
    • Pre-applied thermal interface material

Applications

  • UPS systems
  • Air conditioning
  • Motor drives
  • Servo drives
  • Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068

Circuit diagram

Application Circuit Diagram - Infineon Technologies FS75R17W2E4P_B11 EasyPACK™ Module
Đã phát hành: 2022-10-20 | Đã cập nhật: 2024-07-26