Infineon Technologies IRDC3898 Reference Design Kit

Infineon Technologies IRDC3898 Reference Design Kit is designed to evaluate the IR3898M 600kHz and 6A SuplRBuck® synchronous buck converter. This comprehensive kit features enhanced line/load regulation with feed-forward, programmable switching frequency up to 1.5MHz, single-rail operation, overcurrent protection (OCP), tracking, and margining. Infineon Technologies IRDC3898 Reference Design Kit is ideal for applications such as graphic boards, point-of-load (PoL), netcom and telecom, notebooks, and servers and storage.

Features

  • Used with the IR3898M synchronous buck converter
  • Enhanced line/load regulation with feed-forward
  • Single rail operation
  • Tracking
  • Margining
  • OCP
  • Up to 1.5MHz programmable switching frequency

Applications

  • Graphic boards
  • Netcom and telecom
  • Notebooks
  • PoL
  • Servers and storage

Overview

Infineon Technologies IRDC3898 Reference Design Kit
Đã phát hành: 2019-12-03 | Đã cập nhật: 2024-01-16