Infineon Technologies ISO2H823V2.5 Evaluation Board

Infineon Technologies ISO2H823V2.5 Evaluation Board is a platform for evaluating the performance of the ISO2H823V. The ISO2H823V2.5 is a galvanically isolated 8-bit data interface in the PG-VQFN70-2 package that provides eight fully protected high-side power switches that can handle currents up to 730mA per channel. The Infineon ISO2H823V2.5 Evaluation Board establishes a new standard in diagnostics for industrial control applications.

Overview

Infineon Technologies ISO2H823V2.5 Evaluation Board
Đã phát hành: 2021-02-24 | Đã cập nhật: 2023-11-17