Infineon Technologies DEMOBOARD ITS42K5D Demonstration Board
Infineon Technologies DEMOBOARD ITS42K5D Demonstration Board is configured to evaluate the operation of the ITS42k5D-LD-F. The ITS42k5D-LD-F is a dual-channel, high-side, PMOS power switch equipped with integrated protection and diagnostic features. Infineon DEMOBOARD ITS42K5D Demo Board evaluates the ITS42k5D-LD-F in the very small and thermally optimized PG-TSON-10 package. The Demo Board is fully equipped with external components and the switch.Features
- Reduced board space: two channels in a small package and no external components required
- TSON10 package is very small, thermally enhanced, exposed PAD package with AOI capability
- Integrated free wheeling diode to minimize device stress when switching off inductive loads
- Upintegration increases reliability: reduced number of soldering points and reduced number of devices
- Optimized EMC requirements and low noise due to no charge pump emissions (PMOS-Switch inside)
- Diagnosis and protection for safe system operation
- 42V to 45V supply voltage
Applications
- 24V industrial systems
- Decentralized sub-applications
- Sensor units
- Indicators, displays, and LEDs
- Switching relays, valves, and magnetic actuators
- Applications with long wiring or any other kind of inductive loads
- Applications with space constraints
Additional Resource
Block Diagram
Đã phát hành: 2019-04-18
| Đã cập nhật: 2024-01-17