Infineon Technologies KIT_LGMB_BOM004 Master Motherboard

Infineon Technologies KIT_LGMB_BOM004 Master Motherboard serves as a supporting board for the LVD scalable power demo board platform. The Infineon Technologies KIT_LGMB_BOM004 equips the system with gate drivers specific to each phase, empowering the MOSFETs on the power boards. The board also takes charge of seamless interconnection and reliable power supply, ensuring the optimal functioning of the XMC™ drive card control board (KIT_XMC4400_DC_V1).

Features

  • Gate resistors on FR4 for ease of rework
  • Additional ceramic capacitor connected to the DC bus
  • Optional branch-out connection for paralleling of MOSFETs

Applications

  • Prototyping forklifts and LEVs (low-speed cars, e-scooters, 3-wheelers, golf cars)
  • BPA BLDC motor drives
  • Cordless power tools
Đã phát hành: 2023-06-08 | Đã cập nhật: 2023-07-04